Part Details for CY8C21434-24LQXI by Infineon Technologies AG
Overview of CY8C21434-24LQXI by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21434-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C21434-24LQXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2234 In Stock |
|
$4.3000 / $6.3900 | Buy Now |
DISTI #
CY8C21434-24LQXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 8KB Flash 2.7|3.3|5V 32-Pin QFN Tray - Trays (Alt: CY8C21434-24LQXI) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C21434-24LQXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU PSoC, 28I/O, 8K Fsh 512 bytes RAM RoHS: Compliant | 0 |
|
$4.3000 / $9.0400 | Order Now |
DISTI #
E02:0323_00167797
|
Arrow Electronics | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Europe - 4756 |
|
$4.5361 / $6.9395 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 10 Weeks | 0 |
|
$4.0500 | Buy Now |
DISTI #
66437010
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Date Code: 2207 | Americas - 720300 |
|
$6.1512 | Buy Now |
DISTI #
83599300
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 4756 |
|
$4.5459 / $6.9546 | Buy Now |
|
Rochester Electronics | CY8C21434 - PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 1995 |
|
RFQ | |
DISTI #
SP005649227
|
EBV Elektronik | MCU 8-Bit PSoC M8C CISC 8KB Flash 2.7|3.3|5V 32-Pin QFN Tray (Alt: SP005649227) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C21434-24LQXI
CY8C21434-24LQXI CAD Models
CY8C21434-24LQXI Part Data Attributes
|
CY8C21434-24LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21434-24LQXI
Infineon Technologies AG
Programmable SoC, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21434-24LQXI
Reference Designs related to CY8C21434-24LQXI
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Proximity Detection in the Presence of Metal Objects
This application note describes implementing proximity detection in the presence of large metal objects. Recommendations about sensor mechanical construction and proximity sensing best practices are provided. An example of proximity sensing implementation for microwave ovens is also provided.
- Long Trace Design with CY8C20xx7/S
- Water Tolerance Design
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
1 - 5 of 9 reference designs