Part Details for CY8C21345-24SXI by Infineon Technologies AG
Overview of CY8C21345-24SXI by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21345-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C21345-24SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
540 In Stock |
|
$2.8250 / $4.3700 | Buy Now |
DISTI #
CY8C21345-24SXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: CY8C21345-24SXI) RoHS: Compliant Min Qty: 265 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 707 Partner Stock |
|
$2.4948 / $2.8350 | Buy Now |
DISTI #
727-CY8C2134524SXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 512B RAM, 24 I/O RoHS: Compliant | 0 |
|
$2.7500 / $4.8700 | Order Now |
|
Future Electronics | CY8C21xx Series 8 KB Flash 512 B RAM 24 MHz SMT 8-Bit PSoC®1 - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 27 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.0300 / $3.3600 | Buy Now |
DISTI #
82775216
|
Verical | MCU 8-bit M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 540 Package Multiple: 540 Date Code: 2337 | Americas - 56160 |
|
$4.0412 | Buy Now |
DISTI #
85977130
|
Verical | MCU 8-bit M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1801 | Americas - 1020 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
85981407
|
Verical | MCU 8-bit M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1601 | Americas - 540 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
85977611
|
Verical | MCU 8-bit M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1401 | Americas - 407 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
85977388
|
Verical | MCU 8-bit M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2001 | Americas - 383 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
85980738
|
Verical | MCU 8-bit M8C CISC 8KB Flash 3.3V/5V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2101 | Americas - 360 |
|
$3.3375 / $3.8500 | Buy Now |
Part Details for CY8C21345-24SXI
CY8C21345-24SXI CAD Models
CY8C21345-24SXI Part Data Attributes
|
CY8C21345-24SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21345-24SXI
Infineon Technologies AG
Programmable SoC, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21345-24SXI
Reference Designs related to CY8C21345-24SXI
- Long Trace Design with CY8C20xx7/S
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
1 - 5 of 7 reference designs