Part Details for CY8C21345-24SXI by Cypress Semiconductor
Overview of CY8C21345-24SXI by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21345-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7692
|
Newark | Psoc1/Tube |Cypress Infineon Technologies CY8C21345-24SXI Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8C21345-24SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 92 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1060 In Stock |
|
$3.2700 | Buy Now |
DISTI #
2832-CY8C21345-24SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 92 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
707 In Stock |
|
$2.5300 | Buy Now |
|
Rochester Electronics | Automotive PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 1060 |
|
$2.8000 / $3.3000 | Buy Now |
|
Flip Electronics | Stock, ship today | 707 |
|
$1.8900 | RFQ |
|
LCSC | 3V5.25V 24MHz 24 SOIC-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 50 |
|
$4.4933 / $5.1034 | Buy Now |
|
LCSC | 3V5.25V 24MHz 24 SOIC-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 100 |
|
$2.0527 / $2.5480 | Buy Now |
Part Details for CY8C21345-24SXI
CY8C21345-24SXI CAD Models
CY8C21345-24SXI Part Data Attributes:
|
CY8C21345-24SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21345-24SXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21345-24SXI
Reference Designs related to CY8C21345-24SXI
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
- Long Trace Design with CY8C20xx7/S
1 - 5 of 7 reference designs