Part Details for CY8C21334-24PVXIT by Infineon Technologies AG
Overview of CY8C21334-24PVXIT by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21334-24PVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C21334-24PVXITCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
CY8C21334-24PVXIT
|
Avnet Americas | PSoC Mixed-Signal Array 20-Pin SSOP T/R - Tape and Reel (Alt: CY8C21334-24PVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4560 / $4.2240 | Buy Now |
DISTI #
727-CY8C2133424PVXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flsh 512B RAM IND RoHS: Compliant | 581 |
|
$3.3600 / $6.1500 | Buy Now |
|
Future Electronics | CY8C21334 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.3000 | Buy Now |
DISTI #
69266978
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$3.5000 / $5.2125 | Buy Now |
DISTI #
68411095
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R Min Qty: 699 Package Multiple: 699 Date Code: 2319 | Americas - 699 |
|
$6.4746 | Buy Now |
DISTI #
CY8C21334-24PVXIT
|
Avnet Americas | PSoC Mixed-Signal Array 20-Pin SSOP T/R - Tape and Reel (Alt: CY8C21334-24PVXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4560 / $4.2240 | Buy Now |
DISTI #
C1S159300610618
|
Chip1Stop | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$2.7900 / $4.0600 | Buy Now |
DISTI #
SP005649203
|
EBV Elektronik | PSoC Mixed-Signal Array 20-Pin SSOP T/R (Alt: SP005649203) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2630715RL
|
Farnell | MCU, 8BIT, 24MHZ, SSOP-20 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3028 |
|
$4.0843 / $4.6963 | Buy Now |
Part Details for CY8C21334-24PVXIT
CY8C21334-24PVXIT CAD Models
CY8C21334-24PVXIT Part Data Attributes:
|
CY8C21334-24PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21334-24PVXIT
Infineon Technologies AG
Programmable SoC, CMOS, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21334-24PVXIT
Reference Designs related to CY8C21334-24PVXIT
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
- Water Tolerance Design
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
- Long Trace Design with CY8C20xx7/S
1 - 5 of 8 reference designs