-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PDSO20, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C21334-24PVXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
10405 In Stock |
|
$3.2768 | Buy Now |
DISTI #
448-CY8C21334-24PVXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3166 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
2156-CY8C21334-24PVXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$3.7000 | Buy Now |
DISTI #
CY8C21334-24PVXI
|
Avnet Americas | PSoC Mixed-Signal Array 20-Pin SSOP - Rail/Tube (Alt: CY8C21334-24PVXI) RoHS: Compliant Min Qty: 3300 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.5840 / $4.0960 | Buy Now |
DISTI #
727-CY8C21334-24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM RoHS: Compliant | 2536 |
|
$3.4900 / $6.1400 | Buy Now |
|
Future Electronics | CY8C21334 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 3300 Container: Tube | 3336Tube |
|
$3.4300 | Buy Now |
DISTI #
75723150
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube Min Qty: 5 Package Multiple: 1 Date Code: 2319 | Americas - 150 |
|
$7.0375 / $7.4500 | Buy Now |
DISTI #
CY8C21334-24PVXI
|
Avnet Americas | PSoC Mixed-Signal Array 20-Pin SSOP - Rail/Tube (Alt: CY8C21334-24PVXI) RoHS: Compliant Min Qty: 3300 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.5840 / $4.0960 | Buy Now |
|
Ameya Holding Limited | Min Qty: 66 | 66 |
|
$6.1005 / $7.0264 | Buy Now |
DISTI #
C1S159300223564
|
Chip1Stop | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 150 |
|
$5.6300 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C21334-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21334-24PVXI
Infineon Technologies AG
Programmable SoC, CMOS, PDSO20, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |