Part Details for CY8C21334-12PVXE by Cypress Semiconductor
Overview of CY8C21334-12PVXE by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21334-12PVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M3699
|
Newark | Ic, microcontroller,8-Bit, m8C Cpu, cmos, ssop,20Pin, plastic |Cypress Infineon Technologies CY8C21334-12PVXE Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8C21334-12PVXE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 67 Container: Bulk MARKETPLACE PRODUCT |
1480 In Stock |
|
$4.5200 | Buy Now |
|
Rochester Electronics | CY8C21334 - PSoC Programmable System-on-Chip RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1480 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for CY8C21334-12PVXE
CY8C21334-12PVXE CAD Models
CY8C21334-12PVXE Part Data Attributes:
|
CY8C21334-12PVXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21334-12PVXE
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Alternate Parts for CY8C21334-12PVXE
This table gives cross-reference parts and alternative options found for CY8C21334-12PVXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C21334-12PVXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C21334-12PVXET | Multifunction Peripheral, CMOS, PDSO20, SSOP-20 | Cypress Semiconductor | CY8C21334-12PVXE vs CY8C21334-12PVXET |
Resources and Additional Insights for CY8C21334-12PVXE
Reference Designs related to CY8C21334-12PVXE
- Long Trace Design with CY8C20xx7/S
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
1 - 5 of 8 reference designs