Part Details for CY8C21234-24SXI by Infineon Technologies AG
Results Overview of CY8C21234-24SXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C21234-24SXI Information
CY8C21234-24SXI by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C21234-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1321728
|
Farnell | MCU, 8BIT, PSOC1, 24MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$3.1200 / $4.1039 | Buy Now |
DISTI #
448-CY8C21234-24SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2139 In Stock |
|
$2.8875 / $4.4600 | Buy Now |
DISTI #
CY8C21234-24SXI
|
Avnet Americas | PSoC Mixed-Signal Array 16-Pin SOIC - Rail/Tube (Alt: CY8C21234-24SXI) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.7835 / $2.9684 | Buy Now |
DISTI #
727-CY8C21234-24SXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM RoHS: Compliant | 1388 |
|
$2.8900 / $3.8100 | Buy Now |
|
Rochester Electronics | CY8C21234 - PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 8960 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for CY8C21234-24SXI
CY8C21234-24SXI CAD Models
CY8C21234-24SXI Part Data Attributes
|
CY8C21234-24SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21234-24SXI
Infineon Technologies AG
Programmable SoC, CMOS, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21234-24SXI
Reference Designs related to CY8C21234-24SXI
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
- Long Trace Design with CY8C20xx7/S