Part Details for CY8C21234-24SXI by Cypress Semiconductor
Overview of CY8C21234-24SXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for CY8C21234-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85981161
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 1701 | Americas - 510 |
|
$3.4125 / $3.9375 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | CY8C21234 - PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 570 |
|
$2.7300 / $3.2100 | Buy Now |
|
Win Source Electronics | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube / IC MCU 8BIT 8KB FLASH 16SOIC | 27100 |
|
$3.0656 / $4.5983 | Buy Now |
Part Details for CY8C21234-24SXI
CY8C21234-24SXI CAD Models
CY8C21234-24SXI Part Data Attributes
|
CY8C21234-24SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21234-24SXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO16, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21234-24SXI
Reference Designs related to CY8C21234-24SXI
- Long Trace Design with CY8C20xx7/S
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
- Water Tolerance Design
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
1 - 5 of 8 reference designs