Part Details for CY8C21223-24SXIT by Infineon Technologies AG
Overview of CY8C21223-24SXIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C21223-24SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C21223-24SXITCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
727-CY8C2122324SXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND RoHS: Compliant | 3037 |
|
$2.2000 / $4.4200 | Buy Now |
|
Future Electronics | CY8C21223 Series 4 kB Flash 256 Byte RAM 8-Bit 24 MHz PSoC®1 - SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Rochester Electronics | CY8C21223 - PSoC1 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$2.0500 / $2.4100 | Buy Now |
|
Ameya Holding Limited | CY8C21223 Series 4 kB Flash 256 Byte RAM 8-Bit 24 MHz PSoC®1 - SOIC-16 | 1518 |
|
RFQ | |
DISTI #
SP005649169
|
EBV Elektronik | PSOC Mixed Signal Array 8-Pin SOIC T/R (Alt: SP005649169) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C21223-24SXIT
CY8C21223-24SXIT CAD Models
CY8C21223-24SXIT Part Data Attributes:
|
CY8C21223-24SXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21223-24SXIT
Infineon Technologies AG
Programmable SoC, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21223-24SXIT
Reference Designs related to CY8C21223-24SXIT
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.