Part Details for CY8C21223-24SXI by Infineon Technologies AG
Overview of CY8C21223-24SXI by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C21223-24SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C21223-24SXI-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1140 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
727-CY8C21223-24SXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM RoHS: Compliant | 801 |
|
$2.2100 / $4.4200 | Buy Now |
|
Future Electronics | CY8C21223 Series 4 kB Flash 256 Byte RAM 8-Bit 24 MHz PSoC®1 - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tube | 0Tube |
|
$2.1800 / $2.2400 | Buy Now |
DISTI #
69141267
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube Min Qty: 1440 Package Multiple: 1440 Date Code: 2325 | Americas - 1440 |
|
$2.9505 | Buy Now |
DISTI #
79004877
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube Min Qty: 9 Package Multiple: 1 | Americas - 524 |
|
$2.5375 / $3.6250 | Buy Now |
DISTI #
CY8C21223-24SXI
|
TME | IC: PSoC microcontroller, 24MHz, SO16, 4kBFLASH,2MBSRAM Min Qty: 1 | 0 |
|
$1.6800 / $2.5300 | RFQ |
|
Ameya Holding Limited | Min Qty: 15 | 1165 |
|
$5.3116 / $5.4278 | Buy Now |
|
Ameya Holding Limited | CY8C21223 Series 4 kB Flash 256 Byte RAM 8-Bit 24 MHz PSoC®1 - SOIC-16 | 400 |
|
RFQ | |
DISTI #
C1S159300099693
|
Chip1Stop | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 524 |
|
$2.0300 / $2.9000 | Buy Now |
DISTI #
1267173
|
element14 Asia-Pacific | MCU, 8BIT, PSOC1, 24MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5020 / $4.1405 | Buy Now |
Part Details for CY8C21223-24SXI
CY8C21223-24SXI CAD Models
CY8C21223-24SXI Part Data Attributes:
|
CY8C21223-24SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21223-24SXI
Infineon Technologies AG
Programmable SoC, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21223-24SXI
Reference Designs related to CY8C21223-24SXI
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.