Part Details for CY8C21123-24SXIT by Cypress Semiconductor
Overview of CY8C21123-24SXIT by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C21123-24SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3333
|
Newark | Mcu, 8Bit, Psoc, 24Mhz, Soic-8, Product Range:Psoc 1 Family Cy8C21X23 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Embedded Rohs Compliant: Yes |Cypress Infineon Technologies CY8C21123-24SXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0000 / $3.0100 | Buy Now |
|
Chip1Cloud | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R / IC MCU 8BIT 4KB FLASH 8SOIC | 1950 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4KB 2.4V~5.25V Other series 24MHz 6 SOIC-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 1959 |
|
$0.6462 / $0.9678 | Buy Now |
DISTI #
2840657
|
element14 Asia-Pacific | MCU, 8BIT, PSOC, 24MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2536 / $4.2337 | Buy Now |
DISTI #
2840657RL
|
element14 Asia-Pacific | MCU, 8BIT, PSOC, 24MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2536 / $3.1254 | Buy Now |
|
LCSC | 4KB 2.4V5.25V 24MHz 6 SOIC-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 1959 |
|
$0.6594 / $0.9876 | Buy Now |
|
Win Source Electronics | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R / IC MCU 8BIT 4KB FLASH 8SOIC | 444400 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for CY8C21123-24SXIT
CY8C21123-24SXIT CAD Models
CY8C21123-24SXIT Part Data Attributes:
|
CY8C21123-24SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21123-24SXIT
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Alternate Parts for CY8C21123-24SXIT
This table gives cross-reference parts and alternative options found for CY8C21123-24SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C21123-24SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C21123-24SXI | Multifunction Peripheral, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY8C21123-24SXIT vs CY8C21123-24SXI |
Resources and Additional Insights for CY8C21123-24SXIT
Reference Designs related to CY8C21123-24SXIT
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.