Part Details for CY8C20336H-24LQXIT by Cypress Semiconductor
Overview of CY8C20336H-24LQXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C20336H-24LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, M8C CPU, 25.2MHz PQCC24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.2900 / $2.7000 | Buy Now |
Part Details for CY8C20336H-24LQXIT
CY8C20336H-24LQXIT CAD Models
CY8C20336H-24LQXIT Part Data Attributes
|
CY8C20336H-24LQXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20336H-24LQXIT
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, M8C CPU, 25.2MHz, CMOS, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | M8C | |
JESD-30 Code | S-PQCC-N24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Resources and Additional Insights for CY8C20336H-24LQXIT
Reference Designs related to CY8C20336H-24LQXIT
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design