Part Details for CY8C20236A-24LKXI by Cypress Semiconductor
Results Overview of CY8C20236A-24LKXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20236A-24LKXI Information
CY8C20236A-24LKXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20236A-24LKXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$4.3296 / $5.9040 | Buy Now | |
|
Rochester Electronics | CY8C20236 - Multifunction Peripheral, CMOS RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 51 |
|
$2.3400 / $2.7500 | Buy Now |
|
Flip Electronics | Stock, ship today | 3409 |
|
RFQ | |
|
Win Source Electronics | MCU 8K FLASH 1K SRAM 16QFN | 72100 |
|
$1.5893 / $2.3839 | Buy Now |
Part Details for CY8C20236A-24LKXI
CY8C20236A-24LKXI CAD Models
CY8C20236A-24LKXI Part Data Attributes
|
CY8C20236A-24LKXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20236A-24LKXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for CY8C20236A-24LKXI
This table gives cross-reference parts and alternative options found for CY8C20236A-24LKXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20236A-24LKXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C20236A-24LKXIT | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, QFN-16 | CY8C20236A-24LKXI vs CY8C20236A-24LKXIT |
CY8C20236A-24LKXIT | Infineon Technologies AG | Check for Price | Multifunction Peripheral, CMOS, QFN-16 | CY8C20236A-24LKXI vs CY8C20236A-24LKXIT |
Resources and Additional Insights for CY8C20236A-24LKXI
Reference Designs related to CY8C20236A-24LKXI
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S