Part Details for CY8C20140-SX2I by Cypress Semiconductor
Overview of CY8C20140-SX2I by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8C20140-SX2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CapSense , 2KX1 PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5110 |
|
$0.9669 / $1.1400 | Buy Now |
|
Chip1Cloud | CapSense Express? - 4 Configurable IOs | 11527 |
|
RFQ |
Part Details for CY8C20140-SX2I
CY8C20140-SX2I CAD Models
CY8C20140-SX2I Part Data Attributes
|
CY8C20140-SX2I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20140-SX2I
Cypress Semiconductor
Memory Circuit, 2KX1, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM IS ORGANISED AS 512MB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CY8C20140-SX2I
This table gives cross-reference parts and alternative options found for CY8C20140-SX2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20140-SX2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C20110-SX2I | Memory Circuit, 2KX1, CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY8C20140-SX2I vs CY8C20110-SX2I |
PTN3500DH | IC SPECIALTY MEMORY CIRCUIT, PDSO16, PLASTIC, TSSOP-16, Memory IC:Other | NXP Semiconductors | CY8C20140-SX2I vs PTN3500DH |
CY8C20110-SX2I | Memory Circuit, 2KX1, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | CY8C20140-SX2I vs CY8C20110-SX2I |
Resources and Additional Insights for CY8C20140-SX2I
Reference Designs related to CY8C20140-SX2I
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.