Part Details for CY8C20045-24LKXIT by Infineon Technologies AG
Results Overview of CY8C20045-24LKXIT by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20045-24LKXIT Information
CY8C20045-24LKXIT by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20045-24LKXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY8C20045-24LKXITTR-ND
|
DigiKey | IC CAPSENSE 8K FLASH 16 QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
195000 In Stock |
|
$0.3450 / $0.3979 | Buy Now |
DISTI #
CY8C20045-24LKXIT-ND
|
DigiKey | IC CAPSENSE 8K FLASH 16 QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3536 | Buy Now |
DISTI #
CY8C20045-24LKXIT
|
Avnet Americas | CAPSENSE - Tape and Reel (Alt: CY8C20045-24LKXIT) RoHS: Not Compliant Min Qty: 345 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
137500 Partner Stock |
|
$1.8023 / $1.9183 | Buy Now |
DISTI #
727-CY8C2004524LKXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash CapSense Controller RoHS: Compliant | 0 |
|
$2.3300 / $5.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.0400 | Buy Now |
DISTI #
74492111
|
Verical | IC CAPSENSE 8K Flash 16 QFN Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 7500 |
|
$3.0936 | Buy Now |
DISTI #
85974993
|
Verical | IC CAPSENSE 8K Flash 16 QFN Min Qty: 133 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$2.5500 / $2.8250 | Buy Now |
|
Rochester Electronics | CY8C20045-24LKXIT - CapSense RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 2500 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for CY8C20045-24LKXIT
CY8C20045-24LKXIT CAD Models
CY8C20045-24LKXIT Part Data Attributes
|
CY8C20045-24LKXIT
Infineon Technologies AG
Buy Now
|
Compare Parts:
CY8C20045-24LKXIT
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |
Resources and Additional Insights for CY8C20045-24LKXIT
Reference Designs related to CY8C20045-24LKXIT
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.