Part Details for CY82C597 by Cypress Semiconductor
Results Overview of CY82C597 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY82C597 Information
CY82C597 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY82C597
CY82C597 CAD Models
CY82C597 Part Data Attributes
|
CY82C597
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY82C597
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP160
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | 486DX; 486DX2; 486DX4; 486SL; 486SX; 486; P24T; 386DX; 386; PC-AT; VESA; ISA | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
Number of I/O Lines | ||
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |