Part Details for CY80-E2GA102MYNSF by TDK Corporation
Overview of CY80-E2GA102MYNSF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY80-E2GA102MYNSF
CY80-E2GA102MYNSF CAD Models
CY80-E2GA102MYNSF Part Data Attributes
|
CY80-E2GA102MYNSF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CY80-E2GA102MYNSF
TDK Corporation
CAPACITOR, CERAMIC, 440V, E, 0.001uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 440 V | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN OVER NICKEL |
Alternate Parts for CY80-E2GA102MYNSF
This table gives cross-reference parts and alternative options found for CY80-E2GA102MYNSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY80-E2GA102MYNSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY80-E2GA102MYGS | CAPACITOR, CERAMIC, 440V, E, 0.001uF | TDK Corporation | CY80-E2GA102MYNSF vs CY80-E2GA102MYGS |
CY80-E2GA102MYVSF | CAPACITOR, CERAMIC, 440V, E, 0.001uF | TDK Corporation | CY80-E2GA102MYNSF vs CY80-E2GA102MYVSF |