Part Details for CY7S1061G30-10ZSXIT by Infineon Technologies AG
Overview of CY7S1061G30-10ZSXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7S1061G30-10ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7S1061G30-10ZSXITTR-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$38.2388 | Buy Now |
DISTI #
CY7S1061G30-10ZSXIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY7S1061G30-10ZSXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$46.0350 | Buy Now |
DISTI #
727-CY7S1061G30ZSXIT
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 0 |
|
$37.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$37.1300 | Buy Now |
DISTI #
CY7S1061G30-10ZSXIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY7S1061G30-10ZSXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$46.0350 | Buy Now |
DISTI #
CY7S1061G30-10ZSXIT
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY7S1061G30-10ZSXIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$46.0350 | Buy Now |
Part Details for CY7S1061G30-10ZSXIT
CY7S1061G30-10ZSXIT CAD Models
CY7S1061G30-10ZSXIT Part Data Attributes
|
CY7S1061G30-10ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7S1061G30-10ZSXIT
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |