Datasheets
CY7S1061G30-10ZSXIT by:

Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, TSOP2-54

Part Details for CY7S1061G30-10ZSXIT by Cypress Semiconductor

Overview of CY7S1061G30-10ZSXIT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7S1061G30-10ZSXIT

Part # Distributor Description Stock Price Buy
DISTI # 84Y4908
Newark Async Srams/Reel |Cypress Infineon Technologies CY7S1061G30-10ZSXIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for CY7S1061G30-10ZSXIT

CY7S1061G30-10ZSXIT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7S1061G30-10ZSXIT Part Data Attributes:

CY7S1061G30-10ZSXIT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7S1061G30-10ZSXIT Cypress Semiconductor Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, TSOP2-54
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 10 ns
JESD-30 Code R-PDSO-G54
Length 22.415 mm
Memory Density 16777216 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 54
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish PURE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

CY7S1061G30-10ZSXIT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7S1061G30-10ZSXIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7S1061G30-10ZSXIT by Cypress Semiconductor

  • Please alert me when CY7S1061G30-10ZSXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7S1061G30-10ZSXIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7S1061G30-10ZSXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7S1061G30-10ZSXIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7S1061G30-10ZSXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7S1061G30-10ZSXIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: