Part Details for CY7S1061G30-10ZSXI by Infineon Technologies AG
Overview of CY7S1061G30-10ZSXI by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7S1061G30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7S1061G30-10ZSXI-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1080 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$38.2388 | Buy Now |
DISTI #
CY7S1061G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7S1061G30-10ZSXI) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
CY7S1061G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY7S1061G30-10ZSXI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks | 0 |
|
$37.1300 | Buy Now |
Part Details for CY7S1061G30-10ZSXI
CY7S1061G30-10ZSXI CAD Models
CY7S1061G30-10ZSXI Part Data Attributes
|
CY7S1061G30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7S1061G30-10ZSXI
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |