There are no models available for this part yet.
Overview of CY7C9537B-BLC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for CY7C9537B-BLC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CY7C9537B-BLC-ND
|
DigiKey | IC FRAMER 504BGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$173.3400 | Buy Now | |
Rochester Electronics | POSIC2G Packet over SONET/SDH OC-48 Framer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$148.7600 / $175.0100 | Buy Now |
CAD Models for CY7C9537B-BLC by Cypress Semiconductor
Part Data Attributes for CY7C9537B-BLC by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
BGA
|
Package Description
|
37.50 X 37.50 MM, 1.57 MM HIGHT, BGA-50
|
Pin Count
|
50
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Applications
|
ATM;SDH;SONET
|
JESD-30 Code
|
S-XBGA-B50
|
Length
|
37.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
50
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.57 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
ATM/SONET/SDH TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
37.5 mm
|
Related Parts for CY7C9537B-BLC
-
CY7C68013A-56LTXCMicrocontrollers
-
CY7C9335A-270AXCOther Telecom ICs
-
CY7C291A-20PCOTP ROMs
-
CY8C20160-LDX2ITOther uPs/uCs/Peripheral ICs
-
30KPA71Transient Suppressors
-
CY7C68320C-56LTXCBus Controllers
-
CY7S1041G30-10ZSXITSRAMs
-
CY74FCT162543CTPVCBus Driver/Transceivers
-
CY8C3246AXA-131Multifunction Peripherals