Part Details for CY7C68320C-56LTXC by Cypress Semiconductor
Results Overview of CY7C68320C-56LTXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C68320C-56LTXC Information
CY7C68320C-56LTXC by Cypress Semiconductor is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C68320C-56LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977480
|
Verical | Full Speed/High Speed USB 2.0 to ATA/ATAPI Bridge USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 544 |
|
$15.2750 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$14.7584 / $20.7540 | Buy Now | |
|
Rochester Electronics | EZ-USB AT2LP USB 2.0 to ATA/ATAPI Bridge RoHS: Compliant Status: Obsolete Min Qty: 1 | 563 |
|
$9.7800 / $12.2200 | Buy Now |
Part Details for CY7C68320C-56LTXC
CY7C68320C-56LTXC CAD Models
CY7C68320C-56LTXC Part Data Attributes
|
CY7C68320C-56LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68320C-56LTXC
Cypress Semiconductor
USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68320C-56LTXC
This table gives cross-reference parts and alternative options found for CY7C68320C-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68320C-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C68301C-56LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY7C68320C-56LTXC vs CY7C68301C-56LFXC |
CY7C68321-56LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, QFN-56 | CY7C68320C-56LTXC vs CY7C68321-56LFXC |
CY7C68300C-56LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY7C68320C-56LTXC vs CY7C68300C-56LFXC |
CY7C68320-56LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, QFN-56 | CY7C68320C-56LTXC vs CY7C68320-56LFXC |
CY7C68321C-56LFXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | CY7C68320C-56LTXC vs CY7C68321C-56LFXC |
CY7C68301C-56LTXC | Cypress Semiconductor | Check for Price | USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | CY7C68320C-56LTXC vs CY7C68301C-56LTXC |
Resources and Additional Insights for CY7C68320C-56LTXC
Reference Designs related to CY7C68320C-56LTXC
-
CY4615B - Hi-speed USB 2.0-to-ATA/ATAPI Bus-Powered Reference Design (with EZ-USB AT2LP)
High-Speed USB to ATA (Advanced Technology Attachment)