Part Details for CY7C68053-56BAXI by Infineon Technologies AG
Results Overview of CY7C68053-56BAXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C68053-56BAXI Information
CY7C68053-56BAXI by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C68053-56BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2772859
|
Farnell | USB MCU, 8/16BIT, 8051, VFBGA-56 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 994 |
|
$24.8204 / $33.5082 | Buy Now |
DISTI #
86102492
|
Verical | MCU 8-bit 8051 CISC 1.8V/3.3V 56-Pin FBGA Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2401 | Americas - 16854 |
|
$24.4000 / $28.7125 | Buy Now |
DISTI #
87044814
|
Verical | MCU 8-bit 8051 CISC 1.8V/3.3V 56-Pin FBGA Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 1669 |
|
$24.4000 / $28.7125 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, 8051 CPU, 48MHz PBGA56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18511 |
|
$19.5200 / $22.9700 | Buy Now |
DISTI #
SP005645209
|
EBV Elektronik | MCU 8bit FX2LP 8051 CISC ROMLess 18V3V 56Pin FBGA (Alt: SP005645209) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C68053-56BAXI
CY7C68053-56BAXI CAD Models
Resources and Additional Insights for CY7C68053-56BAXI
Reference Designs related to CY7C68053-56BAXI
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.