-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C68013A-56LTXI-ND
|
DigiKey | IC MCU USB PHERIPH FX2LP 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2097 In Stock |
|
$30.8252 / $39.4100 | Buy Now |
DISTI #
CY7C68013A-56LTXI
|
Avnet Americas | MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin QFN EP - Trays (Alt: CY7C68013A-56LTXI) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5744 Partner Stock |
|
$10.6820 / $12.9710 | Buy Now |
DISTI #
727-CY7C68013A56LTXI
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 741 |
|
$30.8200 / $39.4000 | Buy Now |
|
Future Electronics | CY7C68013A Series 16 kb RAM High-Speed USB Peripheral Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Container: Tray | 0Tray |
|
$30.5300 | Buy Now |
|
Rochester Electronics | CY7C68013A - Specific Microcontroller 8051 USB Microcontroller 16k x 8 I2C, USB, USART RoHS: Compliant Status: Active Min Qty: 1 | 1140 |
|
$27.0200 / $31.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 95 |
|
$23.8871 / $39.9506 | Buy Now |
DISTI #
SP005645177
|
EBV Elektronik | MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin QFN EP (Alt: SP005645177) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6794 |
|
$7.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C68013A-56LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C68013A-56LTXI
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C68013A-56LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68013A-56LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68013A-56LTXI | Microcontroller, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | CY7C68013A-56LTXI vs CY7C68013A-56LTXI |