Part Details for CY7C68013A-56LTXI by Hongxing Electrical Ltd
Overview of CY7C68013A-56LTXI by Hongxing Electrical Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C68013A-56LTXI
CY7C68013A-56LTXI CAD Models
Resources and Additional Insights for CY7C68013A-56LTXI
Reference Designs related to CY7C68013A-56LTXI
-
CY4661 - Cypress & UPEK Reference Design for External USB Hard Disk Drives (HDD) with Fingerprint Authentication Security
The CY4661 reference design from Cypress and UPEK provides customers with an external USB hard disk drive (HDD) with fingerprint authentication security for conveniently protecting data and enabling authentication services. The reference design utilizes UPEK's TouchStrip Fingerprint Authentication Solution (TCS3 swipe fingerprint sensor and TCD42 security ASIC), the only match-on-chip fingerprint authentication solution available on the market. This complete biometric module securely performs all biometric processes including storage and matching in dedicated hardware rather than exposing data to a less secure host PC environment. Cypress' EZ-USB FX2LP(TM) programmable USB controller, the industry's most widely-used high-speed USB 2.0 microcontroller, interfaces with both the UPEK TCD42 security ASIC and the HDD to provide a secure link to both the PC and the HDD. UPEK's unique security ASIC also enables authentication services by securing communication with remote servers via AES/DES encryption.
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.
-
CY4651 v1.3 - Cypress and AuthenTec Reference Design for Biometric Security in External USB Hard Disk Drives
Take content on your portable hard drive--videos, audio files, documents, and still pictures--with you wherever you go and feel safe. Now, you can protect your valuable content with the simple touch of your finger. The CY4651 v1.3 reference design from Cypress and AuthenTec provides everything a platform designer needs to add biometric security to external hard disk drives (HDDs) using fingerprint recognition technology. The reference design utilizes the AuthenTec EntrePad 2510, the industry's most proven biometric fingerprint slide sensor, and Cypress's EZ-USB FX2LP(TM) uC, the industry's most popular high-speed USB 2.0 microcontroller, which interfaces with AuthenTec's sensor and delivers data from the HDD to the host computer.
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design