Part Details for CY7C68013-128AC by Cypress Semiconductor
Overview of CY7C68013-128AC by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68013-128AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 166 |
|
$13.7998 / $15.6000 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 17 |
|
$17.5500 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 52 |
|
$15.8545 / $19.2825 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 132 |
|
$14.9500 / $16.9000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 289 |
|
$20.9250 / $27.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 2 |
|
$27.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 9 |
|
$27.8920 / $29.3600 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 76 |
|
$32.0000 / $40.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 59 |
|
$22.9500 / $27.0000 | Buy Now |
Part Details for CY7C68013-128AC
CY7C68013-128AC CAD Models
CY7C68013-128AC Part Data Attributes:
|
CY7C68013-128AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68013-128AC
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8196 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C68013-128AC
This table gives cross-reference parts and alternative options found for CY7C68013-128AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68013-128AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68013-128AXC | Microcontroller, 8-Bit, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-128 | Cypress Semiconductor | CY7C68013-128AC vs CY7C68013-128AXC |