Part Details for CY7C67300-100AXI by Cypress Semiconductor
Overview of CY7C67300-100AXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C67300-100AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7094
|
Newark | Microcontroller Mcu, 16 Bit, 48Mhz, Tqfp-100, Product Range:Ez-Host Family Cy7C673Xx Series Microcontrollers, Device Core:-, Data Bus Width:16 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY7C67300-100AXI Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C67300-100AXI-ND
|
DigiKey | USB BUS CONTROLLER PQFP100 Min Qty: 40 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
952 In Stock |
|
$11.8700 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Chip1Cloud | MCU 16-bit CY16 RISC 4KB ROM 3.3V 100-Pin TQFP Tray / IC USB HOST/PERIPH CNTRL 100LQFP | 1900 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 952 |
|
$8.9000 | RFQ |
Part Details for CY7C67300-100AXI
CY7C67300-100AXI CAD Models
CY7C67300-100AXI Part Data Attributes
|
CY7C67300-100AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C67300-100AXI
Cypress Semiconductor
USB Bus Controller, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | IDE; ATA; ATAPI | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CY7C67300-100AXI
Reference Designs related to CY7C67300-100AXI
-
USB Memory Key Bridge
The USB Memory Key Bridge design from Créalie adds support for any USB Memory Key (or USB Flash Drive) into your embedded system. Based on the Cypress EZ-Host(TM) family of microcontrollers, the bridge provides a standard UART interface to send commands for creating, writing, reading and deleting files on the USB Memory Key connected to the gateway. This design comes with both ready-to-use hardware and software, making integration as simple as Plug 'n Play.
-
CY4640 version 1.1 - EZ-Host(TM) Mass Storage Reference Design
The CY4640 reference design is built on the Cypress CY7C67300 EZ-HOST device. The chip core is a 16-bit Embedded RISC processor(CY16). Following are the additional hardware features supported by this chip.