Part Details for CY7C67300-100AXA by Cypress Semiconductor
Overview of CY7C67300-100AXA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C67300-100AXA
CY7C67300-100AXA CAD Models
CY7C67300-100AXA Part Data Attributes:
|
CY7C67300-100AXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C67300-100AXA
Cypress Semiconductor
USB Bus Controller, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | IDE; ATA; ATAPI | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CY7C67300-100AXA
Reference Designs related to CY7C67300-100AXA
-
USB Memory Key Bridge
The USB Memory Key Bridge design from Créalie adds support for any USB Memory Key (or USB Flash Drive) into your embedded system. Based on the Cypress EZ-Host(TM) family of microcontrollers, the bridge provides a standard UART interface to send commands for creating, writing, reading and deleting files on the USB Memory Key connected to the gateway. This design comes with both ready-to-use hardware and software, making integration as simple as Plug 'n Play.
-
CY4640 version 1.1 - EZ-Host(TM) Mass Storage Reference Design
The CY4640 reference design is built on the Cypress CY7C67300 EZ-HOST device. The chip core is a 16-bit Embedded RISC processor(CY16). Following are the additional hardware features supported by this chip.