Part Details for CY7C67200-48BAXI by Cypress Semiconductor
Overview of CY7C67200-48BAXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for CY7C67200-48BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1647
|
Newark | Usb Bus Controller, Cmos |Cypress Infineon Technologies CY7C67200-48BAXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $13.6700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, BGA48 | 3 |
|
$21.2850 | Buy Now |
|
Rochester Electronics | USB Bus Controller, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$14.1900 / $16.7000 | Buy Now |
Part Details for CY7C67200-48BAXI
CY7C67200-48BAXI CAD Models
CY7C67200-48BAXI Part Data Attributes:
|
CY7C67200-48BAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C67200-48BAXI
Cypress Semiconductor
USB Bus Controller, CMOS, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 12 MHz | |
JESD-30 Code | S-XBGA-B48 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CY7C67200-48BAXI
Reference Designs related to CY7C67200-48BAXI
-
EZ-OTG/EZ-Host Windows CE.NET driver
Cypress introduces its new driver for Windows CE.NET v4.2, supporting the EZ-OTG and EZ-Host USB controllers. With driver support for one of the most popular embedded operating systems, Cypress makes designing a USB host-enabled product even easier. The driver supports both the host and peripheral modes of operation, and even provides support for the On-The-Go protocol.
-
EZ-OTG/EZ-Host Windows CE.NET driver, Version 1.01
This is a software download only. This driver was created with an Accelent development platform using the Intel PXA255 XScale processor.
-
Bluetooth-to-USB Printer Dongle
Cambridge Silicon Radio (CSR) and Cypress have codeveloped a USB printer dongle. This solution makes use of CSR's single-chip Bluetooth solution and Cypress's USB On-The-Go (OTG) host/peripheral controller chip. The design enables wireless connection to a standrd USB printer from a Bluetooth-capable device.