-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C65642-48AXC-ND
|
DigiKey | IC USB HUB CTRLR 4PORT LP 48TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1836 In Stock |
|
$3.2306 / $6.4400 | Buy Now |
DISTI #
727-CY7C65642-48AXC
|
Mouser Electronics | USB Interface IC USB High Speed Hub RoHS: Compliant | 17262 |
|
$3.4000 / $6.4300 | Buy Now |
DISTI #
V99:2348_07455744
|
Arrow Electronics | Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2234 | Americas - 1428 |
|
$3.0840 / $3.5740 | Buy Now |
|
Future Electronics | CY7C65642 Series 64 Byte RAM USB 2.0 TetraHub™ Controller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1154Tray |
|
$3.0300 / $3.5100 | Buy Now |
DISTI #
66334483
|
Verical | Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 1428 |
|
$3.0840 / $3.5740 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 217 |
|
$5.1632 / $5.3229 | Buy Now |
|
Ameya Holding Limited | CY7C65642 Series 64 Byte RAM USB 2.0 TetraHub™ Controller - TQFP-48 | 8631 |
|
RFQ | |
DISTI #
ICCOM1579
|
Rutronik | HX2VL USB 2 TetraHub Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 1260 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.6100 / $7.0600 | Buy Now |
DISTI #
SP005670395
|
EBV Elektronik | USB 2.0 Hub Controller 48-Pin TQFP (Alt: SP005670395) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2767870
|
Farnell | USB HUB CONTROLLER, 4 PORT, TQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 4140 |
|
$4.0477 / $7.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65642-48AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65642-48AXC
Infineon Technologies AG
USB Bus Controller, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 105.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C65642-48AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65642-48AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65642-48AXC | USB Bus Controller, CMOS, PQFP48, TQFP-48 | Cypress Semiconductor | CY7C65642-48AXC vs CY7C65642-48AXC |
CY7C65642-48AXCT | USB Bus Controller, CMOS, PQFP48, | Infineon Technologies AG | CY7C65642-48AXC vs CY7C65642-48AXCT |