Part Details for CY7C65630-56LTXI by Cypress Semiconductor
Overview of CY7C65630-56LTXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65630-56LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2857
|
Newark | Usb 2.0 Hub Controller, -40 To 85Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Data Rate:-, No. Of Ports:4Ports Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65630-56LTXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$24.7000 / $31.7800 | Buy Now |
DISTI #
2832-CY7C65630-56LTXI-ND
|
DigiKey | USB BUS CONTROLLER, CMOS Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
508 In Stock |
|
$14.3400 | Buy Now |
|
Rochester Electronics | CY7C65630-56LTXI - EZ-USB HX2LP Low Power USB 2.0 Hub Controller Family RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 5 |
|
$21.7900 / $25.6300 | Buy Now |
|
Flip Electronics | Stock, ship today | 508 |
|
RFQ | |
|
LCSC | VFQFN-56-EP USB Converters ROHS | 3 |
|
$19.3644 / $19.9600 | Buy Now |
|
Win Source Electronics | IC HUB CTLR 4PORT 56-QFN | 1120 |
|
$11.4129 / $17.1193 | Buy Now |
Part Details for CY7C65630-56LTXI
CY7C65630-56LTXI CAD Models
CY7C65630-56LTXI Part Data Attributes
|
CY7C65630-56LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65630-56LTXI
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.B | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CY7C65630-56LTXI
Reference Designs related to CY7C65630-56LTXI
-
CY4606 - EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub
Cypress offers a complete reference design for developing a fixed-function, low-power 4-port USB 2.0 hub that is production ready.