Part Details for CY7C65630-56LFXAT by Cypress Semiconductor
Overview of CY7C65630-56LFXAT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C65630-56LFXAT
CY7C65630-56LFXAT CAD Models
CY7C65630-56LFXAT Part Data Attributes:
|
CY7C65630-56LFXAT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65630-56LFXAT
Cypress Semiconductor
USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65630-56LFXAT
This table gives cross-reference parts and alternative options found for CY7C65630-56LFXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65630-56LFXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65640A-LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65640A-LTXCT |
CY7C65630-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65630-56LFXA |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65620-56LTXC |
CY7C65640A-LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65640A-LTXC |
CY7C65640-LFC | USB Bus Controller, CMOS, 8 X 8 MM, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65640-LFC |
CY7C65640A-LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65640A-LFXC |
CY7C65620-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65620-56LTXCT |
CY7C65630-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65630-56LTXC |
CY7C65630-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65630-56LFXAT vs CY7C65630-56LTXCT |
CY7C65640-LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, QFN-56 | Cypress Semiconductor | CY7C65630-56LFXAT vs CY7C65640-LFXC |
Resources and Additional Insights for CY7C65630-56LFXAT
Reference Designs related to CY7C65630-56LFXAT
-
CY4606 - EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub
Cypress offers a complete reference design for developing a fixed-function, low-power 4-port USB 2.0 hub that is production ready.