Part Details for CY7C65621-56LTXC by Cypress Semiconductor
Overview of CY7C65621-56LTXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65621-56LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9521
|
Newark | Tray/Usb High Speed Hubs |Cypress Infineon Technologies CY7C65621-56LTXC Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
27AC2856
|
Newark | Usb Hub Controller, 2 Port, Qfn-56, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Interface Case Style:Qfn, No. Of Pins:56Pins, Data Rate:-, No. Of Ports:2 Port, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65621-56LTXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
2832-CY7C65621-56LTXC-ND
|
DigiKey | USB BUS CONTROLLER, CMOS Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2238 In Stock |
|
$2.6700 | Buy Now |
|
Rochester Electronics | CY7C65621 - USB Bus Controller, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$3.5900 / $4.2200 | Buy Now |
Part Details for CY7C65621-56LTXC
CY7C65621-56LTXC CAD Models
CY7C65621-56LTXC Part Data Attributes:
|
CY7C65621-56LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65621-56LTXC
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.B | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65621-56LTXC
This table gives cross-reference parts and alternative options found for CY7C65621-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65621-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65621-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65621-56LTXC vs CY7C65621-56LTXCT |