-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C65217-24LTXI-ND
|
DigiKey | IC USB TO SERIAL BRIDGE 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4864 In Stock |
|
$1.8099 / $3.7500 | Buy Now |
DISTI #
CY7C65217-24LTXI
|
Avnet Americas | USB Billboard Controller Full-Speed 12Mbps 1.71V to 5.5V 24-Pin QFN - Trays (Alt: CY7C65217-24LTXI) RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2923 Partner Stock |
|
$1.3020 / $1.5810 | Buy Now |
DISTI #
727-CY7C65217-24LTXI
|
Mouser Electronics | USB Interface IC HIGH / LOW SPEED USB RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$1.8700 | Buy Now |
|
Rochester Electronics | CY7C65217 - USB Full-Speed Peripherals RoHS: Compliant Status: Active Min Qty: 1 | 5284 |
|
$1.7400 / $2.0400 | Buy Now |
|
Flip Electronics | Stock, ship today | 2923 |
|
$0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65217-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65217-24LTXI
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES AT 2 TO 5.5V SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CY7C65217-24LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65217-24LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65217A-24LTXI | Microprocessor Circuit, CMOS, QFN-24 | Infineon Technologies AG | CY7C65217-24LTXI vs CY7C65217A-24LTXI |