Part Details for CY7C65215-32LTXI by Cypress Semiconductor
Overview of CY7C65215-32LTXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65215-32LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8817
|
Newark | Interface Bridge, Usb To Serial, Qfn-32, Bridge Type:Usb To Serial Port, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65215-32LTXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1228 |
|
$2.3100 / $3.6900 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | USB BUS CONTROLLER, CMOS | 1810 |
|
$2.8950 / $5.7900 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS | 156 |
|
$2.2894 / $3.7125 | Buy Now |
|
Rochester Electronics | CY7C65215 - USB Bus Controller, CMOS RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 5 |
|
$1.5700 / $1.8500 | Buy Now |
|
Win Source Electronics | IC USB TO SERIAL BRIDGE 32QFN | 7700 |
|
$0.9874 / $1.4810 | Buy Now |
Part Details for CY7C65215-32LTXI
CY7C65215-32LTXI CAD Models
CY7C65215-32LTXI Part Data Attributes
|
CY7C65215-32LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65215-32LTXI
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5 V | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 48.96 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65215-32LTXI
This table gives cross-reference parts and alternative options found for CY7C65215-32LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65215-32LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65215-32LTXIT | USB Bus Controller, CMOS, | Infineon Technologies AG | CY7C65215-32LTXI vs CY7C65215-32LTXIT |
Resources and Additional Insights for CY7C65215-32LTXI
Reference Designs related to CY7C65215-32LTXI
-
Cypress USB-C Thunderbolt Reference Solution
Cypress USB-C Power Delivery (PD) controllers are certified to support Thunderbolt alternate mode with Intel’s Thunderbolt 3 controllers in Host, Device, Dock and Cable applications. Cypress along with Intel has developed numerous USB-C Thunderbolt device reference designs to help reduce your design cycle time, effort and risk.
- Cypress USB-C Thunderbolt Reference Solution Archive