Part Details for CY7C65211-24LTXI by Cypress Semiconductor
Overview of CY7C65211-24LTXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65211-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1913
|
Newark | Interface Bridge, Usb To Serial, Qfn-24, Bridge Type:Usb To Serial Port, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Cypress Infineon Technologies CY7C65211-24LTXI Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
99W8815
|
Newark | Ic, Usb-Serial Bridge Cntrl, 1Ch, 24Qfn, Bridge Type:Usb To Serial Port, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65211-24LTXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.5100 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS | 15 |
|
$2.3430 / $3.1950 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS | 6 |
|
$8.4700 / $11.5500 | Buy Now |
|
Rochester Electronics | CY7C65211 - USB Bus Controller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$1.5500 / $1.8200 | Buy Now |
|
Flip Electronics | Stock, ship today | 12452 |
|
$0.8700 | RFQ |
Part Details for CY7C65211-24LTXI
CY7C65211-24LTXI CAD Models
CY7C65211-24LTXI Part Data Attributes:
|
CY7C65211-24LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65211-24LTXI
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 48.96 MHz | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65211-24LTXI
This table gives cross-reference parts and alternative options found for CY7C65211-24LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65211-24LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65211-24LTXI | USB Bus Controller, CMOS, QFN-24 | Infineon Technologies AG | CY7C65211-24LTXI vs CY7C65211-24LTXI |
CY7C65211-24LTXIT | USB Bus Controller, CMOS, QFN-24 | Cypress Semiconductor | CY7C65211-24LTXI vs CY7C65211-24LTXIT |
CY7C65211-24LTXIT | USB Bus Controller, CMOS, QFN-24 | Infineon Technologies AG | CY7C65211-24LTXI vs CY7C65211-24LTXIT |
Resources and Additional Insights for CY7C65211-24LTXI
Reference Designs related to CY7C65211-24LTXI
-
CCG1 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.