Part Details for CY7C64345-32LQXC by Cypress Semiconductor
Overview of CY7C64345-32LQXC by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CY7C64345-32LQXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7663
|
Newark | Usb Full-Speed Peripherals/Tray |Cypress Infineon Technologies CY7C64345-32LQXC Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY7C64345-32LQXC-ND
|
DigiKey | USB BUS CONTROLLER, CMOS Min Qty: 77 Container: Bulk MARKETPLACE PRODUCT |
896 In Stock |
|
$3.9000 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 376 |
|
$4.4220 / $8.0400 | Buy Now | |
|
Quest Components | 1809 |
|
$4.0200 / $8.0400 | Buy Now | |
|
Quest Components | 40 |
|
$5.3600 / $8.0400 | Buy Now | |
|
Rochester Electronics | CY7C64345 - USB Bus Controller, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 896 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for CY7C64345-32LQXC
CY7C64345-32LQXC CAD Models
CY7C64345-32LQXC Part Data Attributes:
|
CY7C64345-32LQXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C64345-32LQXC
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Bus Compatibility | I2C, SMBUS, SPI, UART, USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |