Microcontrollers and Processors
CY7C64011-SC
Cypress Semiconductor
Description: Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Overview of CY7C64011-SC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C64011-SC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C64011-SC by Cypress Semiconductor

CY7C64011-SC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
6 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
19
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
OTPROM
Seated Height-Max
2.65 mm
Speed
12 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CY7C64011-SC
    Cypress Semiconductor
    Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for CY7C64011-SC

This table gives cross-reference parts and alternative options found for CY7C64011-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64011-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C64111-PVC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY7C64011-SC vs CY7C64111-PVC
CY7C64011SC 8-BIT, OTPROM, 12MHz, RISC MICROCONTROLLER, PDSO28, SOIC-28 Cypress Semiconductor CY7C64011-SC vs CY7C64011SC
Part Number Description Manufacturer Compare
CY7C64111-PVC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY7C64011-SC vs CY7C64111-PVC
CY7C64112PVC 8-BIT, OTPROM, 12MHz, RISC MICROCONTROLLER, PDSO48, SSOP-48 Cypress Semiconductor CY7C64011-SC vs CY7C64112PVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C64011-SC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C64011-SC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C64011-SC would you like to use for your alert(s)?
  • Please alert me when CY7C64011-SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C64011-SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C64011-SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C64011-SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C64011-SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C64011-SC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: