Datasheets
CY7C63833-LFXC by:

Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, QFN-32

Part Details for CY7C63833-LFXC by Cypress Semiconductor

Overview of CY7C63833-LFXC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for CY7C63833-LFXC

Part # Distributor Description Stock Price Buy
Rochester Electronics Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 1960
  • 1 $2.2000
  • 25 $2.1500
  • 100 $2.0600
  • 500 $1.9800
  • 1,000 $1.8700
$1.8700 / $2.2000 Buy Now

Part Details for CY7C63833-LFXC

CY7C63833-LFXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C63833-LFXC Part Data Attributes

CY7C63833-LFXC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C63833-LFXC Cypress Semiconductor Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, QFN-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN
Package Description QFN-32
Pin Count 32
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Additional Feature ALSO OPERATES AT 4V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size 8
CPU Family M8C
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-XQCC-N32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 3
Number of I/O Lines 20
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 0.93 mm
Speed 24 MHz
Supply Current-Max 40 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

CY7C63833-LFXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C63833-LFXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C63833-LFXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C63833-LFXC would you like to use for your alert(s)?
  • Please alert me when CY7C63833-LFXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C63833-LFXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C63833-LFXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C63833-LFXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C63833-LFXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C63833-LFXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: