Part Details for CY7C63813-PXC by Cypress Semiconductor
Overview of CY7C63813-PXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY7C63813-PXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7059
|
Newark | Ic, microcontroller,8-Bit, m8C Cpu, cmos, dip,18Pin, plastic |Cypress Infineon Technologies CY7C63813-PXC Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY7C63813-PXC-ND
|
DigiKey | MICROCONTROLLER, 8-BIT, FLASH, M Min Qty: 74 Container: Bulk MARKETPLACE PRODUCT |
16624 In Stock |
|
$4.0800 | Buy Now |
|
Quest Components | 36 |
|
$2.9120 / $4.3680 | Buy Now | |
|
Rochester Electronics | CY7C63813 - Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz PDIP18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16624 |
|
$3.5000 / $4.1100 | Buy Now |
|
Flip Electronics | Stock | 4600 |
|
RFQ |
Part Details for CY7C63813-PXC
CY7C63813-PXC CAD Models
CY7C63813-PXC Part Data Attributes:
|
CY7C63813-PXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C63813-PXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDIP18, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.733 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 24 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C63813-PXC
This table gives cross-reference parts and alternative options found for CY7C63813-PXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63813-PXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C63813-PXC | 8-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | Rochester Electronics LLC | CY7C63813-PXC vs CY7C63813-PXC |
CY7C63913-PXC | 8-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | CY7C63813-PXC vs CY7C63913-PXC |
CY7C63813-PXC | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDIP18, DIP-18 | Infineon Technologies AG | CY7C63813-PXC vs CY7C63813-PXC |
Resources and Additional Insights for CY7C63813-PXC
Reference Designs related to CY7C63813-PXC
-
CY4623 Mouse Reference Design
The CY4623 reference design kit offers a complete production-ready solution for a USB or PS/2 optical mouse. The design showcases the revolutionary new enCoRe II device family for an overall reduction in system cost.