Part Details for CY7C63413C-XC by Cypress Semiconductor
Results Overview of CY7C63413C-XC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C63413C-XC Information
CY7C63413C-XC by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY7C63413C-XC
CY7C63413C-XC CAD Models
CY7C63413C-XC Part Data Attributes
|
CY7C63413C-XC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C63413C-XC
Cypress Semiconductor
RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, LEAD FREE, DIE-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | LEAD FREE, DIE-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N48 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY7C63413C-XC
This table gives cross-reference parts and alternative options found for CY7C63413C-XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63413C-XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C63413-PVXC | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | CY7C63413C-XC vs CY7C63413-PVXC |
CY7C63413C-PXC | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | CY7C63413C-XC vs CY7C63413C-PXC |
CY7C63411-PVC | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, SSOP-48 | CY7C63413C-XC vs CY7C63411-PVC |
CY7C63413-PVC | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, SSOP-48 | CY7C63413C-XC vs CY7C63413-PVC |
CY7C63413-PVXCT | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | CY7C63413C-XC vs CY7C63413-PVXCT |
CY7C63413-XWC | Cypress Semiconductor | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, DIE-48 | CY7C63413C-XC vs CY7C63413-XWC |