Part Details for CY7C60223-SXC by Cypress Semiconductor
Overview of CY7C60223-SXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C60223-SXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Rochester Electronics | CY7C60223 - MCU M8C 8Bit FLASH 8kB (8k x 8) 12MHz 2.7V - 3.6V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16512 |
|
$1.9500 / $2.3000 | Buy Now |
Part Details for CY7C60223-SXC
CY7C60223-SXC CAD Models
CY7C60223-SXC Part Data Attributes:
|
CY7C60223-SXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C60223-SXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO24, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.392 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.667 mm | |
Speed | 24 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Resources and Additional Insights for CY7C60223-SXC
Reference Designs related to CY7C60223-SXC
-
CY3655-EXT Extension Kit
The CY3655 extension kit is intended for any customer who already has the ICE-Cube emulation kit (CY3215-DK). This kit provides all items specific to the enCoRe II and Wireless enCoRe II (CY7C601xx and CYC602xx) families without having to pay for a duplicate in-circuit-emulator.