Part Details for CY7C60123-PVXC by Cypress Semiconductor
Overview of CY7C60123-PVXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C60123-PVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, 24MHz PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3391 |
|
$1.7800 / $2.0900 | Buy Now |
|
Flip Electronics | Stock, ship today | 292 |
|
$1.2400 | RFQ |
Part Details for CY7C60123-PVXC
CY7C60123-PVXC CAD Models
CY7C60123-PVXC Part Data Attributes:
|
CY7C60123-PVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C60123-PVXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO48, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.794 mm | |
Speed | 24 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C60123-PVXC
This table gives cross-reference parts and alternative options found for CY7C60123-PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C60123-PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C60123-PVXC | Microcontroller, | Infineon Technologies AG | CY7C60123-PVXC vs CY7C60123-PVXC |
CY7C60123-PVXC | 8-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO48, SSOP-48 | Rochester Electronics LLC | CY7C60123-PVXC vs CY7C60123-PVXC |
Resources and Additional Insights for CY7C60123-PVXC
Reference Designs related to CY7C60123-PVXC
-
CY3655-EXT Extension Kit
The CY3655 extension kit is intended for any customer who already has the ICE-Cube emulation kit (CY3215-DK). This kit provides all items specific to the enCoRe II and Wireless enCoRe II (CY7C601xx and CYC602xx) families without having to pay for a duplicate in-circuit-emulator.