There are no models available for this part yet.
Overview of CY7C510-55JC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for CY7C510-55JC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PQCC68 | 2 |
|
$32.5000 | Buy Now |
CAD Models for CY7C510-55JC by Cypress Semiconductor
Part Data Attributes for CY7C510-55JC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-68
|
Pin Count
|
68
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
18.18 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
Length
|
24.2316 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
35
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
24.2316 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
Alternate Parts for CY7C510-55JC
This table gives cross-reference parts and alternative options found for CY7C510-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C510-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873303ZX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | Cypress Semiconductor | CY7C510-55JC vs 5962-8873303ZX |
TMC2210N0C3 | Multiplier Accumulator/Summer, CMOS, PDIP64, | TRW Inc | CY7C510-55JC vs TMC2210N0C3 |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | Integrated Device Technology Inc | CY7C510-55JC vs 5962-8873302YX |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | LOGIC Devices Inc | CY7C510-55JC vs 5962-8873302YX |
IDT7210L45G | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | Integrated Device Technology Inc | CY7C510-55JC vs IDT7210L45G |
LMA1010GMB55 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C510-55JC vs LMA1010GMB55 |
LMA2010KM65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | CY7C510-55JC vs LMA2010KM65 |
IDT7210L35PQF | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | CY7C510-55JC vs IDT7210L35PQF |
IDT7210L55CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | CY7C510-55JC vs IDT7210L55CB |
IDT7210L25CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | CY7C510-55JC vs IDT7210L25CB |