Part Details for CY7C4421-25AI by Cypress Semiconductor
Results Overview of CY7C4421-25AI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C4421-25AI Information
CY7C4421-25AI by Cypress Semiconductor is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8025AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL6625AIRZ-T | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Drivers | |
ISL8025AIRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulator |
Part Details for CY7C4421-25AI
CY7C4421-25AI CAD Models
CY7C4421-25AI Part Data Attributes
|
CY7C4421-25AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4421-25AI
Cypress Semiconductor
FIFO, 64X9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CY7C4421-25AI
This table gives cross-reference parts and alternative options found for CY7C4421-25AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4421-25AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C4421-15AI | Cypress Semiconductor | Check for Price | FIFO, 64X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | CY7C4421-25AI vs CY7C4421-15AI |
CY7C4421V-35JCR | Cypress Semiconductor | Check for Price | FIFO, 64X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4421-25AI vs CY7C4421V-35JCR |
CY7C4421-15JCT | Cypress Semiconductor | Check for Price | FIFO, 64X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4421-25AI vs CY7C4421-15JCT |
CY7C4421-15JCR | Cypress Semiconductor | Check for Price | FIFO, 64X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4421-25AI vs CY7C4421-15JCR |
CY7C4421-35JI | Cypress Semiconductor | Check for Price | FIFO, 64X9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4421-25AI vs CY7C4421-35JI |
CY7C4421-15JIT | Cypress Semiconductor | Check for Price | FIFO, 64X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | CY7C4421-25AI vs CY7C4421-15JIT |
CY7C4421-35AC | Cypress Semiconductor | Check for Price | FIFO, 64X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | CY7C4421-25AI vs CY7C4421-35AC |
CY7C4421-10JXCT | Cypress Semiconductor | Check for Price | FIFO, 64X9, 8ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 | CY7C4421-25AI vs CY7C4421-10JXCT |
IDT72421L50J8 | Integrated Device Technology Inc | Check for Price | FIFO, 64X9, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | CY7C4421-25AI vs IDT72421L50J8 |
IDT72421L20J8 | Integrated Device Technology Inc | Check for Price | FIFO, 64X9, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 | CY7C4421-25AI vs IDT72421L20J8 |