Part Details for CY7C43644-10AC by Cypress Semiconductor
Overview of CY7C43644-10AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8810ACPZ-REEL7 | Analog Devices | Tunable Laser Controller | |
ADL6010ACPZN-R7 | Analog Devices | Microwave Detector | |
ADN8810ACPZ | Analog Devices | Tunable Laser Controller |
Part Details for CY7C43644-10AC
CY7C43644-10AC CAD Models
CY7C43644-10AC Part Data Attributes
|
CY7C43644-10AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C43644-10AC
Cypress Semiconductor
Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C43644-10AC
This table gives cross-reference parts and alternative options found for CY7C43644-10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C43644-10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723644L12PF | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | CY7C43644-10AC vs IDT723644L12PF |
IDT723646L12PF | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | CY7C43644-10AC vs IDT723646L12PF |
CY7C43646-10AC | Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | Cypress Semiconductor | CY7C43644-10AC vs CY7C43646-10AC |
723646L12PF | TQFP-128, Tray | Integrated Device Technology Inc | CY7C43644-10AC vs 723646L12PF |
IDT723644L12PFG | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | CY7C43644-10AC vs IDT723644L12PFG |
723644L12PF | TQFP-128, Tray | Integrated Device Technology Inc | CY7C43644-10AC vs 723644L12PF |
723644L12PF8 | TQFP-128, Reel | Integrated Device Technology Inc | CY7C43644-10AC vs 723644L12PF8 |
723646L12PF8 | TQFP-128, Reel | Integrated Device Technology Inc | CY7C43644-10AC vs 723646L12PF8 |
IDT723644L12PFG8 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | CY7C43644-10AC vs IDT723644L12PFG8 |
IDT723644L12PF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | CY7C43644-10AC vs IDT723644L12PF9 |