Memory
CY7C43642-12AI
Cypress Semiconductor
Description: Bi-Directional FIFO, 2KX36, 9ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120

Overview of CY7C43642-12AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LT6012AIS#TRPBF Analog Devices 2x/4x 135µA, 14nV/rtHz, R2R Ou
LT6012AIS#PBF Analog Devices 2x/4x 135µA, 14nV/rtHz, R2R Ou
LT1012AIS8#TRPBF Analog Devices pA In C, uV Offset, L N Op Amp

CAD Models for CY7C43642-12AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C43642-12AI by Cypress Semiconductor

CY7C43642-12AI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-120
Pin Count
120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
9 ns
Additional Feature
MAIL BOX; RETRANSMIT
Clock Frequency-Max (fCLK)
83 MHz
Cycle Time
12 ns
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e0
Length
14 mm
Memory Density
73728 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Number of Functions
1
Number of Terminals
120
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP120,.63SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C43642-12AI
    Cypress Semiconductor
    Bi-Directional FIFO, 2KX36, 9ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120
    VS

Alternate Parts for CY7C43642-12AI

This table gives cross-reference parts and alternative options found for CY7C43642-12AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C43642-12AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
723651L20PFG FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs 723651L20PFG
IDT723614L20PFI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT723614L20PFI
723613L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs 723613L15PFG
IDT72V3632L20PF Bi-Directional FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT72V3632L20PF
IDT72V3614L20PFG Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT72V3614L20PFG
IDT723613L30PFT/R FIFO, 64X36, Synchronous, BICMOS, PQFP120, PLASTIC, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT723613L30PFT/R
SN74ACT3642-15PCB 1K X 36 BI-DIRECTIONAL FIFO, 11 ns, PQFP120, PLASTIC, TQFP-120 Texas Instruments CY7C43642-12AI vs SN74ACT3642-15PCB
IDT723614L15PF Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT723614L15PF
IDT72V3612L12PF9 FIFO, 64X36, 8ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT72V3612L12PF9
IDT72V3642L12PF9 FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc CY7C43642-12AI vs IDT72V3642L12PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C43642-12AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C43642-12AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C43642-12AI would you like to use for your alert(s)?
  • Please alert me when CY7C43642-12AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C43642-12AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C43642-12AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C43642-12AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C43642-12AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C43642-12AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: