Part Details for CY7C433-65DI by Cypress Semiconductor
Overview of CY7C433-65DI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C433-65DI
CY7C433-65DI CAD Models
CY7C433-65DI Part Data Attributes
|
CY7C433-65DI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C433-65DI
Cypress Semiconductor
FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
Cycle Time | 80 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C433-65DI
This table gives cross-reference parts and alternative options found for CY7C433-65DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C433-65DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C433-65DMB | Teledyne e2v | Check for Price | FIFO | CY7C433-65DI vs CY7C433-65DMB |
CY7C433-65DC | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | CY7C433-65DI vs CY7C433-65DC |
5962-8956803XA | Matra MHS | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C433-65DI vs 5962-8956803XA |
5962-9071503MUA | Teledyne e2v | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, | CY7C433-65DI vs 5962-9071503MUA |
5962-8956803XX | Matra MHS | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 | CY7C433-65DI vs 5962-8956803XX |
CY7C432-65DMB | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | CY7C433-65DI vs CY7C432-65DMB |
IDT7204L65TDB | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CDIP28, THIN, CERDIP-28 | CY7C433-65DI vs IDT7204L65TDB |
5962-8956803XX | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 | CY7C433-65DI vs 5962-8956803XX |
5962-9071503MUX | Cypress Semiconductor | Check for Price | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 | CY7C433-65DI vs 5962-9071503MUX |