There are no models available for this part yet.
Overview of CY7C432-30DMB by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for CY7C432-30DMB by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY7C432-30DMB
|
Avnet Americas | FIFO MEMORY, 4K X 9, 30 NS ACCESS TIME - Rail/Tube (Alt: CY7C432-30DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
CY7C432-30DMB
|
Avnet Americas | FIFO MEMORY, 4K X 9, 30 NS ACCESS TIME - Rail/Tube (Alt: CY7C432-30DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
CAD Models for CY7C432-30DMB by Teledyne e2v
Part Data Attributes for CY7C432-30DMB by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
30 ns
|
Clock Frequency-Max (fCLK)
|
25 MHz
|
Cycle Time
|
40 ns
|
JESD-30 Code
|
R-CDIP-T28
|
Memory Density
|
36864 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
4KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Standby Current-Max
|
0.025 A
|
Supply Current-Max
|
0.155 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for CY7C432-30DMB
This table gives cross-reference parts and alternative options found for CY7C432-30DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C432-30DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9071507MXA | FIFO, 4KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY7C432-30DMB vs 5962-9071507MXA |
5962-9071501MXA | FIFO, 4KX9, 120ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY7C432-30DMB vs 5962-9071501MXA |