Memory
CY7C429-25KMB
Description: FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28

Overview of CY7C429-25KMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-20VC Rochester Electronics LLC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28
CY7C429-25JI Rochester Electronics LLC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Price & Stock for CY7C429-25KMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 7429-25KMB 40
Buy Now

CAD Models for CY7C429-25KMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C429-25KMB by Cypress Semiconductor

CY7C429-25KMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
GLASS SEALED, CERPACK-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.5 MHz
Cycle Time
35 ns
JESD-30 Code
R-GDFP-F28
JESD-609 Code
e0
Length
18.288 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Standby Current-Max
0.025 A
Supply Current-Max
0.147 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.144 mm
Want to compare parts?
  1. CY7C429-25KMB
    Cypress Semiconductor
    FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28
    VS

Alternate Parts for CY7C429-25KMB

This table gives cross-reference parts and alternative options found for CY7C429-25KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-25KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7203L25XE FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDFP28, CERPACK-28 Integrated Device Technology Inc CY7C429-25KMB vs IDT7203L25XE
5962-8866907UA FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDFP28, Teledyne e2v CY7C429-25KMB vs 5962-8866907UA
Part Number Description Manufacturer Compare
L8C203KM25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc CY7C429-25KMB vs L8C203KM25
AM7203A-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C429-25KMB vs AM7203A-25JC
IDT7203L25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C429-25KMB vs IDT7203L25JI
IDT7203L25D FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC CY7C429-25KMB vs IDT7203L25D
L8C203CM25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc CY7C429-25KMB vs L8C203CM25
CY7C429-25VCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 Cypress Semiconductor CY7C429-25KMB vs CY7C429-25VCT
CY7C429-25LMBT FIFO, 2KX9, 25ns, Asynchronous, CMOS, LCC-32 Cypress Semiconductor CY7C429-25KMB vs CY7C429-25LMBT
CY7C429-25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C429-25KMB vs CY7C429-25JI
LH540203D25 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp CY7C429-25KMB vs LH540203D25
AM7203A-25RC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC CY7C429-25KMB vs AM7203A-25RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C429-25KMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C429-25KMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C429-25KMB would you like to use for your alert(s)?
  • Please alert me when CY7C429-25KMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C429-25KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C429-25KMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C429-25KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C429-25KMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C429-25KMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: